• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Casing 1000 x 1200 x 300 Stainless steel Stainless steel 1 pc(s)

Product type
Casing
Material
Stainless steel
IP rating
IP55
Width
1000 mm
Height
1200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing

Material

Stainless steel

IP55

Factory colour

Stainless steel

Width

1000 mm

Height

1200 mm

Weight

51.6 kg

Content

1 pc(s)

Type

NSYS3X121030H

Dim

(W x H x D) 1000 x 1200 x 300 mm

Manufacturer part #

NSYS3X121030H

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872592 Schneider Electric Casing 1000 x 1200 x 300 Stainless steel Stainless steel 1 pc(s)

Description

SPACIAL S 3 x stainless steel 316L, Scotch-brite?-surface, H 1200 xB1000XT 300 mm.. Product Series: spacial S3 X-Device Application: Multi-purpose product or component type: compact housing - housing nominal height: 1200 mm housing nominal width: 1000 mm housing nominal depth: 300 mm device structure: 1 reinforcement frame drilled (door), 1 Closure (door), 1 case, 2 door.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.