• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Casing 1200 x 1200 x 400 Steel Grey-white (RAL 7035) 1 pc(s)

Product type
Casing
Material
Steel
IP rating
IP55
Width
1200 mm
Height
1200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing

Material

Steel

IP55

Factory colour

Grey-white (RAL 7035)

Width

1200 mm

Height

1200 mm

Weight

86 kg

Content

1 pc(s)

Type

NSYS3D121240D

Dim

(W x H x D) 1200 x 1200 x 400 mm

Manufacturer part #

NSYS3D121240D

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872736 Schneider Electric Casing 1200 x 1200 x 400 Steel Grey-white (RAL 7035) 1 pc(s)

Description

Volltur spacial S3D without mounting plate H 1200 xB 1200 xT 400 IP55 IK10 RAL 7035.. Product Series: spacial S3D device application: Multi-purpose product or component type: compact housing - housing nominal height: 1200 mm housing nominal width: 1200 mm housing nominal depth: 400 mm - a description of the mounting plate: without mounting plate-type of the implementing plate: Standard device structure: Door 2, housing 1, cable entry plate 2, closure 1.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.