• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Casing 750 x 750 x 420 Polyester Grey-white (RAL 7035) 1 pc(s)

Product type
Casing
Material
Polyester
IP rating
IP55
Width
750 mm
Height
750 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing

Material

Polyester

IP55

Factory colour

Grey-white (RAL 7035)

Width

750 mm

Height

750 mm

Content

1 pc(s)

Type

NSYPHDZT2074P

Dim

(W x H x D) 750 x 750 x 420 mm

Manufacturer part #

NSYPHDZT2074P

Depth

420 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872380 Schneider Electric Casing 750 x 750 x 420 Polyester Grey-white (RAL 7035) 1 pc(s)

Description

Cutter NSYPHDZT 2074 P high performance housing for open-air H 2093 B750 T420 IP55 Volltur

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.