• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYFPLS3636G Casing 360 x 360 x 135 Polyester Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Polyester
IP rating
IP65
Width
360 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing

Features

wallmount option

Material

Polyester

IP65

Factory colour

Grey-white (RAL 7035)

Width

360 mm

Height

360 mm

Dimensions

360 x 360 x 135 mm

Content

1 pc(s)

Type

NSYFPLS3636G

Dim

(W x H x D) 360 x 360 x 135 mm

Manufacturer part #

NSYFPLS3636G

Depth

135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1864960 Schneider Electric NSYFPLS3636G Casing 360 x 360 x 135 Polyester Grey-white (RAL 7035) 1 pc(s) Piece

Description

Polyester rear part of PLS box 36 x 36 x 13.5 cm. Series: Thalassa -- Product Name: Thalassa PLS Short designation of the device: PLS device application: Multi-purpose product or component type: insulating modular rear housing nominal height: 360 mm housing nominal width: 360 mm housing nominal depth: 135 mm cabinet installation: wall mounting housing type: One-piece molded shape-type of the front cover: without.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.