• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Dim
(L x W x H) 150 x 150 x 150 mm
Manufacturer part #
NSYSBM15158
Content
1 pc(s)
Width
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 150 x 150 x 150 mm

Manufacturer part #

NSYSBM15158

Content

1 pc(s)

Width

150 mm

Height

150 mm

Length

150 mm

Type

NSYSBM15158

Depth

80 mm

IP66

Material

Steel plate

Weight

1.2254 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972416 Schneider Electric Content: 1 pc(s)

Datasheet 2972416 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972416 Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972416 Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972416 Schneider Electric Content: 1 pc(s)

Information

Information 2972416 Schneider Electric Content: 1 pc(s)

Information 2972416 Schneider Electric Content: 1 pc(s)

Information 2972416 Schneider Electric Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)