• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ENN05005 Junction box (W x H x D) 105 x 55 x 105 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Max. fire resistance

750 °C

Content

5 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 105 x 55 x 105 mm

Width

105 mm

Height

55 mm

Depth

105 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876446 Schneider Electric ENN05005 Junction box (W x H x D) 105 x 55 x 105 mm 5 pc(s)

Description

Junction box I F 05005

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.