• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ENN05001 Junction box (W x H x D) 72 x 50 x 72 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 5 pc(s))
Total (€ 1.40 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Junction box

Mounting type

Surface-mount

Max. fire resistance

650 °C

Content

5 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 72 x 50 x 72 mm

Width

72 mm

Height

50 mm

Depth

72 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876656 Schneider Electric ENN05001 Junction box (W x H x D) 72 x 50 x 72 mm 5 pc(s)

Description

Mureva BOX, junction box, 4 grommets? 20, 60 x 60 x 40 mm. Product Series: Mureva BOX-product or component type: Junction Box - quantity per set: 5 pieces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.62€ 16.52*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)