• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ENN05005 Junction box (W x H x D) 105 x 55 x 105 mm 1 pc(s)

Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Max. fire resistance

750 °C

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 105 x 55 x 105 mm

Width

105 mm

Height

55 mm

Depth

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765892 Schneider Electric ENN05005 Junction box (W x H x D) 105 x 55 x 105 mm 1 pc(s)

Description

Branch box ENN05005

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)