• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ENN05085 Junction box (W x H x D) 116 x 116 x 74 mm 1 pc(s)

Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Mounting type

Surface-mount

Max. fire resistance

750 °C

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 116 x 116 x 74 mm

Width

116 mm

Height

116 mm

Depth

74 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765894 Schneider Electric ENN05085 Junction box (W x H x D) 116 x 116 x 74 mm 1 pc(s)

Description

Mureva BOX, junction box, pressure plate 7xM16/20, 105x105x55mm. Product series: Mureva BOX - Product or component type: Junction box - Quantity per set: 5 pieces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.77*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)