• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter 1.1 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

1.1 kW

Depth

158 mm

Height

142 mm

Width

105 mm

Type

ATH230U11N4

Dim

(W x H x D) 105 x 142 x 158 mm

Manufacturer part #

ATH230U11N4

Weight

1.3 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754644 Schneider Electric Frequency inverter 1.1 kW

User & Safety Instructions

User & Safety Instructions 3754644 Schneider Electric Frequency inverter 1.1 kW

Description

The Altivar HVAC ATH200 series includes frequency converters designed for original equipment manufacturers (OEMs) in the heating, ventilation and air conditioning (HVAC) sectors to supply asynchronous and synchronous motors. With IP20 protection, the ATH230 is suitable for mounting in control cabinets. It supplies 1.1kW/1.5PS motors with a rated voltage of 380 to 500 V. The robust design with coated class 3C3 circuit boards according to IEC 60721-3-3 increases machine availability under harsh environmental conditions. Ambient temperatures of up to 60 °C without additional cooling. Its compact design and native functions such as Safe Torque Off, EMC filter and A2L certification optimize the control panel and increase the competitiveness. HVAC and programmable logic functions are integrated to simplify the automation system. ATH200 features native Modbus, BACnet MS/TP serial interfaces, and BACnet/IP connectivity with an optional communications module. The dimensions are 105mm (width), 158mm (depth), 142mm (height) and it weighs 1.3kg. ATH230 uses plastic with a biobased content of more than 20% and aluminum is ASI-certified. Altivar HVAC ATH200 meets the requirements of compact HVAC equipment that covers pump, fan and compressor applications. It conforms to the standards IEC/EN 81800-5-1 and IEC/EN 61800-3 and has the certifications cULus, UKCA, RCM, EAC, KC and ATEX. For Altivar HVAC ATH200 frequency converters, mounting accessories and external options such as line reactors, motor reactors and additional EMC filters are available. The packaging is made from recycled cardboard and does not contain a single-use plastic. It is designed for vertical mounting (+/- 10 °) on a plate with 4 mounting holes. Integrated features and ATH200 design combine the competitiveness of compact HVAC devices with reliability, efficiency and environmental sustainability. ATH230 offers compact solutions without compromising thermal behavior to optimize the design of the HVAC control panel while ensuring high efficiency and reliability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)