
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
0.55 kW
- Network
3-phase
- Depth
245 mm
- Height
325 mm
- Width
45 mm
- Type
ATV320U06N4B
- Filter class
C2
- Dim
(W x H x D) 45 x 325 x 245 mm
- Manufacturer part #
ATV320U06N4B
45 mm
325 mm
245 mm
TRUE
6
1
3
1
FALSE
1
0
0
1
0
0
0
1
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
50/60 Hz
TRUE
0
U converter
3
3
FALSE
TRUE
FALSE
599 Hz
0.55 kW
0.55 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
500 V
1.9 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2914138 Schneider Electric Frequency inverter ATV320U06N4B 0.55 kW 3-phase
Datasheet 2914138 Schneider Electric Frequency inverter ATV320U06N4B 0.55 kW 3-phase
User & Safety Instructions
User & Safety Instructions 2914138 Schneider Electric Frequency inverter ATV320U06N4B 0.55 kW 3-phase
Information
Information 2914138 Schneider Electric Frequency inverter ATV320U06N4B 0.55 kW 3-phase
Information 2914138 Schneider Electric Frequency inverter ATV320U06N4B 0.55 kW 3-phase
Information 2914138 Schneider Electric Frequency inverter ATV320U06N4B 0.55 kW 3-phase
Information 2914138 Schneider Electric Frequency inverter ATV320U06N4B 0.55 kW 3-phase
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 730.43*
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































