• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV950U15N4 1.5 kW 3-phase

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,139.00 / piece)
€ 1,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

1.5 kW

Network

3-phase

Depth

272 mm

Height

678 mm

Width

264 mm

Type

ATV950U15N4

Dim

(W x H x D) 264 x 678 x 272 mm

Manufacturer part #

ATV950U15N4

264

678 mm

272 mm

TRUE

8

1

3

2

FALSE

0

0

0

3

0

0

0

0

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

IP55

FALSE

FALSE

FALSE

50/60 Hz

TRUE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

1.5 kW

1.5 kW

10 %

5 %

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

4 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2914135 Schneider Electric Frequency inverter ATV950U15N4 1.5 kW 3-phase

Datasheet 2914135 Schneider Electric Frequency inverter ATV950U15N4 1.5 kW 3-phase

User & Safety Instructions

User & Safety Instructions 2914135 Schneider Electric Frequency inverter ATV950U15N4 1.5 kW 3-phase

Information

Information 2914135 Schneider Electric Frequency inverter ATV950U15N4 1.5 kW 3-phase

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,552.59*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)