• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric HMIDT351 HMIDT351 PLC touch panel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display resolution: 800 x 480 pixels WVGA
  • Inrush current 30 A.
  • Power consumption 6.5 W
Product type

PLC touch panel

Type

HMIDT351

Min. operating voltage

12 V DC

Operating voltage

12 - 24 V DC

Max. operating voltage

24 V DC

Manufacturer part #

HMIDT351

Operating voltage

24 V

Height

148.6 mm

Length

36 mm

Width

203.6 mm

Type

TFT display, 7 inch

IP66 (front)

IP67 (front)

Assembly dimensions

190 x 135 mm

Dim

(L x W x H) 36 x 203.6 x 148.6 mm

Content

1 pc(s)

Display

Yes

Fitting type (details)

Indoor mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant