• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric HMIDT551 HMIDT551 PLC touch panel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display resolution: 1280 x 800 pixels (WVGA)
  • Inrush current 30 A.
  • Power consumption 6.5 W
Product type

PLC touch panel

Type

HMIDT551

Min. operating voltage

12 V DC

Operating voltage

12 - 24 V DC

Max. operating voltage

24 V DC

Manufacturer part #

HMIDT551

Operating voltage

24 V

Height

198.5 mm

Length

67 mm

Width

268.5 mm

Type

10.1" TFT display

IP66 (front)

IP67 (front)

Assembly dimensions

255 x 185 mm

Dim

(L x W x H) 67 x 268.5 x 198.5 mm

Content

1 pc(s)

Display

Yes

Fitting type (details)

Indoor mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant