• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric HMIGTO2310C HMIGTO2310C PLC touch panel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Battery type: Lithium battery for internal RAM
  • Display resolution 320 x 240 pixels QVGA
  • Inrush current 30 A.
  • Power consumption: 6.5 W when peripherals are not powered; 4.5 W when backlight IS OFF; 5 W when backlight is dimmed; 10.5 W
  • Data backed up: 512 kB internal RAM (SRAM)
  • Data storage device: SD card <, = 32 GB; SDHC card, <= 32 GB
  • Material: PPT
Product type

PLC touch panel

Interfaces

RS232C

RJ45

RS485

USB 2.0

USB 2.0 (type mini-B)

Type

HMIGTO2310C

Memory size

96 MB

Manufacturer part #

HMIGTO2310C

Operating voltage

24 V DC

Height

137 mm

Length

59.5 mm

Width

169.5 mm

Type

5.7" TFT display

IP20

IP65 (front)

Dim

(L x W x H) 59.5 x 169.5 x 137 mm

Content

1 pc(s)

Display

Yes

Fitting type (details)

Flush mounting

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

UKCA

yes