• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Inverter HY8K3EU1 -

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,289.00 / piece)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • AC-connection: Plug connector
  • Number of independent MPPT inputs: 2
  • Integrated battery: No.
  • DC-connection: Plug connector
  • Display: Without
  • Wireless: Yes
  • Supply phases: 3-phase
  • Ethernet: no
  • Suitable for outdoor installation: Yes
  • Integrated DC switch: Yes
  • Max. Input current DC 13.5 A
  • With data logger: Yes
  • With transformer: No.
  • Emergency power capable: No.
  • Voltage type of supply voltage: DC
  • String connections per MPPT input: 1
Product type

Inverter

Weight

19 kg

Width

484 mm

Height

400 mm

Depth

177 mm

Type

HY8K3EU1

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754807 Schneider Electric Inverter HY8K3EU1 -

User & Safety Instructions

User & Safety Instructions 3754807 Schneider Electric Inverter HY8K3EU1 -

Description

Cutter inverter with 8kVA output power for max. 150% PV-Oversizing (12KWp), suitable for indoor and outdoor installation (IP65). Hybrid inverter for connecting PV modules and a Schneider Boost battery. 2 MPPT inputs for optimizing the PV power, input voltage 140-950VDC each. Self-consumption optimization by means of attached battery Schneider Boost. Commissioning and control via APP. Output voltage 400V / 50Hz, max. Output current 13.5A, efficiency 97.1%, THD max. 3%, noise emission max. 45dBA. Operating temperature -25 to 60°C, Dimensions HxWxD 485x400x172 mm, weight 19kg, protection class IP65. Communication via RS485, CAN, WLAN-FE. Standards: IEC 62109-1/-2, VDE-AR-N-1, IEC 61000-6-4105, IEC 61000-6-3, RoHS and REACH.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)