• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Joystick 1 pc(s)

Product type
Joystick
Content
1 pc(s)
Type
XD2HL1313
Number of switch positions
1
Rated operation current Ie at AC-21, 400 V
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 297.48 / piece)
€ 297.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Joystick

Content

1 pc(s)

Type

XD2HL1313

1

10

30 mm

1

2

TRUE

Chrome

FALSE

IP65

0

FALSE

Metal

TRUE

FALSE

115 mm

0

Other

Documents & Downloads

Datasheet

Datasheet 2917677 Schneider Electric Joystick 1 pc(s)

Datasheet 2917677 Schneider Electric Joystick 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917677 Schneider Electric Joystick 1 pc(s)

More interesting products

(*All information is plus legal VAT)