• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric K1F513U Cam switch 1 pc(s)

Product type
Cam switch
Content
1 pc(s)
Type
K1F513U
Model
Reverser
Rated operation power at AC-3, 400 V
1.5 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cam switch

Content

1 pc(s)

Type

K1F513U

Reverser

1.5 kW

0

0

12 A

3

3.3 A

FALSE

FALSE

Other

0

Screw connection

Other

FALSE

TRUE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2925221 Schneider Electric K1F513U Cam switch 1 pc(s)

Datasheet 2925221 Schneider Electric K1F513U Cam switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2925221 Schneider Electric K1F513U Cam switch 1 pc(s)

More interesting products

(*All information is plus legal VAT)