
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Cutoff switch
- Type
K30A001AP
- No. of pins
1-pin
- Mounting type
Front
- Content
1 pc(s)
On/Off switch
11 kW
0
0
32 A
1
TRUE
Other
FALSE
IP40
0
Screw connection
Long turning handle
FALSE
TRUE
FALSE
TRUE
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343789 Schneider Electric K30A001AP Cutoff switch 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3343789 Schneider Electric K30A001AP Cutoff switch 1 pc(s) Piece
Conformity certificate
Conformity certificate 3343789 Schneider Electric K30A001AP Cutoff switch 1 pc(s) Piece
Conformity certificate 3343789 Schneider Electric K30A001AP Cutoff switch 1 pc(s) Piece
Conformity certificate 3343789 Schneider Electric K30A001AP Cutoff switch 1 pc(s) Piece
Conformity certificate 3343789 Schneider Electric K30A001AP Cutoff switch 1 pc(s) Piece
Description
On/off switch 32A 1-pin. Product Area: Harmony K. Component Name: K30. knv off thermometer Current Ith: 32 A. Product assembly: Front assembly. Lock of the turning handle: Without. Function of the cam switch: Switch. Return: Without. Description of the poles: 1P. Switch positions: Right: 0°. 60° IP protection class IP40 in accordance with IEC 529, IP40 in accordance with NF C 20-010.
This text is machine translated.
This text is machine translated.































