• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric K50H014UP Changeover switch 1 pc(s) Piece

Product type
Changeover switch
Packaging type
Piece
Type
K50H014UP
No. of pins
4-pin
Mounting type
Front
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Changeover switch

Type

K50H014UP

No. of pins

4-pin

Mounting type

Front

Content

1 pc(s)

Reverser

0

0

50 A

4

FALSE

Other

FALSE

IP40

0

Screw connection

Long turning handle

FALSE

TRUE

FALSE

TRUE

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342478 Schneider Electric K50H014UP Changeover switch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3342478 Schneider Electric K50H014UP Changeover switch 1 pc(s) Piece

Information

Information 3342478 Schneider Electric K50H014UP Changeover switch 1 pc(s) Piece

Information 3342478 Schneider Electric K50H014UP Changeover switch 1 pc(s) Piece

Conformity certificate

Conformity certificate 3342478 Schneider Electric K50H014UP Changeover switch 1 pc(s) Piece

Conformity certificate 3342478 Schneider Electric K50H014UP Changeover switch 1 pc(s) Piece

Conformity certificate 3342478 Schneider Electric K50H014UP Changeover switch 1 pc(s) Piece

Conformity certificate 3342478 Schneider Electric K50H014UP Changeover switch 1 pc(s) Piece

Conformity certificate 3342478 Schneider Electric K50H014UP Changeover switch 1 pc(s) Piece

Description

Switch 50A 4-pin, without zero setting Product Area: Harmony K. Component Name: K50. knv off thermometer Current Ith: 50 A. Product assembly: Front assembly. Lock of the turning handle: Without. Function of the cam switch: Change-over switch. Return: Without. Description of the poles: 4P. Switch positions: Left: 330°, right: 30°. IP protection class IP40 in accordance with IEC 529, IP40 in accordance with NF C 20-010.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)