
Technical specifications
- Product type
Changeover switch
- Type
K50H004UP
- Amperage adjustment range (max.)
50 A
- Adjustment range (amperage)
50 A (max)
- Contact type
4 change-overs
- No. of pins
4-pin
- Mounting type
Front
- Content
1 pc(s)
Reverser
0
0
50 A
4
TRUE
Other
FALSE
IP40
0
Screw connection
Long turning handle
FALSE
TRUE
FALSE
TRUE
TRUE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343793 Schneider Electric K50H004UP Changeover switch 1 pc(s) 4 change-overs Adjustment range (amperage): 50 A (max)
User & Safety Instructions
User & Safety Instructions 3343793 Schneider Electric K50H004UP Changeover switch 1 pc(s) 4 change-overs Adjustment range (amperage): 50 A (max)
Conformity certificate
Conformity certificate 3343793 Schneider Electric K50H004UP Changeover switch 1 pc(s) 4 change-overs Adjustment range (amperage): 50 A (max)
Conformity certificate 3343793 Schneider Electric K50H004UP Changeover switch 1 pc(s) 4 change-overs Adjustment range (amperage): 50 A (max)
Conformity certificate 3343793 Schneider Electric K50H004UP Changeover switch 1 pc(s) 4 change-overs Adjustment range (amperage): 50 A (max)
Conformity certificate 3343793 Schneider Electric K50H004UP Changeover switch 1 pc(s) 4 change-overs Adjustment range (amperage): 50 A (max)
Description
This text is machine translated.





































