• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric K50B002AP Cutoff switch 1 pc(s)

Product type
Cutoff switch
Type
K50B002AP
No. of pins
2-pin
Mounting type
Front
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutoff switch

Type

K50B002AP

No. of pins

2-pin

Mounting type

Front

Content

1 pc(s)

On/Off switch

0

0

50 A

2

TRUE

Other

FALSE

IP40

0

Screw connection

Long turning handle

FALSE

TRUE

FALSE

TRUE

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343791 Schneider Electric K50B002AP Cutoff switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343791 Schneider Electric K50B002AP Cutoff switch 1 pc(s)

Conformity certificate

Conformity certificate 3343791 Schneider Electric K50B002AP Cutoff switch 1 pc(s)

Conformity certificate 3343791 Schneider Electric K50B002AP Cutoff switch 1 pc(s)

Conformity certificate 3343791 Schneider Electric K50B002AP Cutoff switch 1 pc(s)

Description

On/off switch 50A 2-pin Product Area: Harmony K. Component Name: K50. knv off thermometer Current Ith: 50 A. Product assembly: Front assembly. Lock of the turning handle: Without. Function of the cam switch: Switch. Return: Without. Description of the poles: 2P. Switch positions: Right: 0°. 60° Protection class IP: IP40 in accordance with IEC 529, IP40 in accordance with NF C 20-010.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)