• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D115A6BNE Electrical contactor 3 makers 55 kW + auxiliary contact Piece 1 pc(s)

1/2
Product type
Electrical contactor
No. of pins
3-pin
Power
55 kW
Connection
Bolt fixings
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Other
  • Number of auxiliary contacts as NO contacts: 1
  • Number of auxiliary contacts as NC contacts: 1
  • Number of NO contacts as main contacts: 3
  • Number of NC contacts as main contacts: 0
  • Rated operating power at AC-3, 400 V: 55 kW
  • Rated operating power at AC-4, 400 V: 55 kW
  • Rated operating current Ie at AC-1, 400 V:200 A.
  • Rated operating current Ie at AC-3, 400 V:115 A.
  • Rated operating current Ie at AC-4, 400 V:115 A.
  • Rated control supply voltage AC 50 Hz: 24-60 V
  • Rated control supply voltage AC 60 Hz: 24-60 V
  • Rated control supply voltage DC 24-60 V
  • Operating voltage AC 50 Hz: 440-440 V
  • Operating voltage AC 60 Hz: 440-440 V
  • Suitable for series installation: No.
  • Type of voltage for activation: AC/DC
Packaging type

Piece

Product type

Electrical contactor

Type

LC1D115A6BNE

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

Antivalent

Switching voltage (min.)

440 V AC

Switching voltage (max.)

440 V AC

Permanent current (max.)

200 A

55 kW

Features

+ auxiliary contact

Connection

Bolt fixings

Min. temperature

-40 °C

Max. temperature

70 °C

Width

99 mm

Height

152 mm

Depth

155 mm

Dim

(W x H x D) 99 x 152 x 155 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754906 Schneider Electric LC1D115A6BNE Electrical contactor 3 makers 55 kW + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3754906 Schneider Electric LC1D115A6BNE Electrical contactor 3 makers 55 kW + auxiliary contact Piece 1 pc(s)

Description

TeSys DECA advanced contactor, 3-pole (3NO) for AC-3 applications up to 115A 55kW 400_440V. It is equipped with an electronic 24-60V AC/DC-broadband coil, which has a lower power consumption, as well as with integrated 1NO+1NC-auxiliary contacts. The mounting position is arbitrary and LRD43 can be mounted directly under the contactor. The operating temperature range is between -40 °C and 70 °C and can be installed at heights up to 3000 m without any loss of power. It is designed for demanding applications with improved performance under harsh environmental conditions such as salt fog, dust and strong impacts. The dimensions are 152 mm x 99 mm x 155 mm (H x W x D). The compact size reduces the space required. Simple cabling with front access to the control circuit improves accessibility and security. Front IP20 and improved robustness and connectivity of the main power connections are achieved by the bolt connections. Certified according to several standards (CE, CB, CCC, cULus, KC, RCM). Unique QR code allows quick access to complete product data.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)