• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D12P7TQ Electrical contactor 3 makers 24 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Connection
Spring-loaded terminal
Type
LC1D12P7TQ
Contact type
3 makers
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 44.96 / piece)
€ 1,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1D12P7TQ

No. of pins

3-pin

Contact type

3 makers

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Permanent current (max.)

12 A

Connection

Spring-loaded terminal

Width

45 mm

Height

77 mm

Depth

86 mm

Dim

(W x H x D) 45 x 77 x 86 mm

Content

24 pc(s)

FALSE

5.5 kW

3

0

1

1

12 A

25 A

Screw connection

AC

7.5 A

3 kW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066170 Schneider Electric LC1D12P7TQ Electrical contactor 3 makers 24 pc(s)

Description

Power protection TeSys LC1D. 3 pin, 3 normally open contact. Additional auxiliary contacts - 1 NO contact + 1 NC contact, rated operating power at AC-3, 400 V 5.5 kW, rated operating current Ie at AC-3, 400 V 12 A, coil 230 V AC. Dimensions (WxHxD) 45x77x86 mm, weight 3.25 kg. Category AC-1, AC-3. Without built-in amplitude limiter diode. Fast and easy setup. Safe and durable power connection with Everlink and spring-loaded terminals. Suitable for security applications thanks to mechanically coupled contacts and mirror contacts. Certifications according to GOST, DNV, LROS (Lloyds register of shipping), UL, CCC, BV, RINA, CSA, GL Product standards according to EN/IEC 60947-5-1, CSA C22.2 NO 14, EN/IEC 60947-4-1, UL 508.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,213.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)