• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D38KUE Electrical contactor 3 makers 1 pc(s)

EAN:
Part number:
Item no:
Product type
Electrical contactor
No. of pins
3-pin
Connection
Spring-loaded terminal
Type
LC1D38KUE
Contact type
3 makers
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1D38KUE

No. of pins

3-pin

Contact type

3 makers

Permanent current (max.)

38 A

Connection

Spring-loaded terminal

Width

45 mm

Height

85 mm

Depth

92 mm

Dim

(W x H x D) 45 x 85 x 92 mm

Content

1 pc(s)

FALSE

18.5 kW

3

0

1

1

38 A

50 A

Screw connection

AC/DC

18 A

7.5 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923507 Schneider Electric LC1D38KUE Electrical contactor 3 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923507 Schneider Electric LC1D38KUE Electrical contactor 3 makers 1 pc(s)

Information

Information 2923507 Schneider Electric LC1D38KUE Electrical contactor 3 makers 1 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)