• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D80AM7 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

EAN:
Part number:
Item no:
Product type
Electrical contactor
No. of pins
3-pin
Connection
Spring-loaded terminal
Type
LC1D80AM7
Contact type
3 makers
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1D80AM7

No. of pins

3-pin

Contact type

3 makers

Control voltage (max.)

220 V AC

Control voltage range

220 V AC (max)

Permanent current (max.)

80 A

Features

+ auxiliary contact

Connection

Spring-loaded terminal

Width

55 mm

Height

122 mm

Depth

120 mm

Dim

(W x H x D) 55 x 122 x 120 mm

Content

1 pc(s)

TRUE

37 kW

3

0

1

1

66 A

80 A

Screw connection

AC

65 A

30 kW

29.8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923424 Schneider Electric LC1D80AM7 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

Datasheet 2923424 Schneider Electric LC1D80AM7 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923424 Schneider Electric LC1D80AM7 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

Information

Information 2923424 Schneider Electric LC1D80AM7 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

Information 2923424 Schneider Electric LC1D80AM7 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

Information 2923424 Schneider Electric LC1D80AM7 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

Information 2923424 Schneider Electric LC1D80AM7 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)