• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1DFKP7 Contactor 3 makers 1 pc(s)

Product type
Contactor
No. of pins
3-pin
Type
LC1DFKP7
Contact type
3 makers
Auxiliary contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Contactor

Type

LC1DFKP7

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (min.)

400 V AC

Switching voltage (max.)

690 V AC

Mounting type

DIN rail

Max. temperature

60 °C

Width

45 mm

Content

1 pc(s)

3

0

1

2

Screw connection

12.5

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923374 Schneider Electric LC1DFKP7 Contactor 3 makers 1 pc(s)

Datasheet 2923374 Schneider Electric LC1DFKP7 Contactor 3 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923374 Schneider Electric LC1DFKP7 Contactor 3 makers 1 pc(s)

User & Safety Instructions 2923374 Schneider Electric LC1DFKP7 Contactor 3 makers 1 pc(s)

Information

Information 2923374 Schneider Electric LC1DFKP7 Contactor 3 makers 1 pc(s)

Information 2923374 Schneider Electric LC1DFKP7 Contactor 3 makers 1 pc(s)

Information 2923374 Schneider Electric LC1DFKP7 Contactor 3 makers 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)