• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LE1D12N7 LE1D12N7 Direct motor starter

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Direct motor starter

Manufacturer part #

LE1D12N7

Type

LE1D12N7

Motor power at 230V / 400V

15 kW

88

166 mm

128.5 mm

FALSE

5.5 kW

2

0

0

FALSE

12 A

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

IP65

FALSE

FALSE

FALSE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC

Direct online starter (DOL)

3 kW

5.5 kW

7.5

12 A

40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2913716 Schneider Electric LE1D12N7 LE1D12N7 Direct motor starter

Datasheet 2913716 Schneider Electric LE1D12N7 LE1D12N7 Direct motor starter

User & Safety Instructions

User & Safety Instructions 2913716 Schneider Electric LE1D12N7 LE1D12N7 Direct motor starter

Information

Information 2913716 Schneider Electric LE1D12N7 LE1D12N7 Direct motor starter

Information 2913716 Schneider Electric LE1D12N7 LE1D12N7 Direct motor starter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.98*

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)