• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LE1D12P7A04 Direct motor starter

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Direct motor starter

Manufacturer part #

LE1D12P7A04

Type

LE1D12P7A04

Motor power at 230V / 400V

15 kW

88

166 mm

120 mm

FALSE

5.5 kW

1

0

0

FALSE

12 A

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP65

FALSE

FALSE

FALSE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC

Direct online starter (DOL)

3 kW

5.5 kW

7.5

12 A

40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913725 Schneider Electric LE1D12P7A04 Direct motor starter

Datasheet 2913725 Schneider Electric LE1D12P7A04 Direct motor starter

User & Safety Instructions

User & Safety Instructions 2913725 Schneider Electric LE1D12P7A04 Direct motor starter

Information

Information 2913725 Schneider Electric LE1D12P7A04 Direct motor starter

Information 2913725 Schneider Electric LE1D12P7A04 Direct motor starter

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)