• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LSS100410 LSS100410 Antenna

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antenna

Used at

External

Antenna socket

SMA plug

Antenna socket

SMA plug

No. of ports

1 x

Mounting type

Magnetic base

Other

1300 mm

Plug

SMA

3 m

9 dBi

TRUE

TRUE

FALSE

Vertical

-20-80.0 °C

2.4-2.4 MHz

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3305078 Schneider Electric LSS100410 LSS100410 Antenna

User & Safety Instructions

User & Safety Instructions 3305078 Schneider Electric LSS100410 LSS100410 Antenna

Description

The SpaceLogic KNX Hybrid Antenna, together with the KNX Hybrid Module, provides a wireless connection to a Wiser for KNX or spaceLYnk controller. With its 3 m long cable the antenna can be positioned outside the control cabinet, in order to increase the range of the radio signal. With its magnetic base it can be placed on metallic surfaces. The antenna is connected to the SpaceLogic KNX Hybrid module via an SMA connector. This antenna is a replacement for the same device already included in the SpaceLogic KNX Hybrid module package. If the antenna cable passes through high-voltage cabinets, the cables must be routed separately from the power distribution. Another possibility is the use of a qualified electrical insulation hose. An isolation voltage of at least 2 kV is required.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)