• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV429254 LV429254 Crimp cable lug 180 ° 1 pc(s)

Product type
Crimp cable lug
Content
1 pc(s)
Connection angle
180 °
Manufacturer part #
LV429254
Type
LV429254
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For copper cable 185 mm²: Nominal current 250 A.
Product type

Crimp cable lug

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

LV429254

Type

LV429254

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862359 Schneider Electric LV429254 LV429254 Crimp cable lug 180 ° 1 pc(s)

Description

Cutter LV 429254 3 xKabelschuhe f. copper cable 185 mm2 and phase isolators

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.