• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV429498 Insulation monitoring VigiPacT-additional module Alarm for Compact NSX 100/160/250 3P 200 VA

Product type
Distribution board accessories
Content
1 pc(s)
Delay adjustable
FALSE
Max. rated operation voltage Ue
440 V
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

FALSE

440 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2929011 Schneider Electric LV429498 Insulation monitoring VigiPacT-additional module Alarm for Compact NSX 100/160/250 3P 200 VA

Datasheet 2929011 Schneider Electric LV429498 Insulation monitoring VigiPacT-additional module Alarm for Compact NSX 100/160/250 3P 200 VA

User & Safety Instructions

User & Safety Instructions 2929011 Schneider Electric LV429498 Insulation monitoring VigiPacT-additional module Alarm for Compact NSX 100/160/250 3P 200 VA

User & Safety Instructions 2929011 Schneider Electric LV429498 Insulation monitoring VigiPacT-additional module Alarm for Compact NSX 100/160/250 3P 200 VA

Information

Information 2929011 Schneider Electric LV429498 Insulation monitoring VigiPacT-additional module Alarm for Compact NSX 100/160/250 3P 200 VA

Information 2929011 Schneider Electric LV429498 Insulation monitoring VigiPacT-additional module Alarm for Compact NSX 100/160/250 3P 200 VA

Description

This is a Vigi plug-in module for Compact NSX 100/160/250 that provides a fault current alarm. It is used for 3-pole circuit breakers. The operating voltage is between 200 and 440 V AC 50/60 Hz. The differential current sensitivity is adjustable from 30 mA to 30 A. It is installed directly on the device connection terminals and triggers an alarm if there is a fault due to an error current. This Vigi add-on module is internally fed by the power supply of the distribution system, even if it is supplied only by 2 phases. It is compliant with IEC 60947-2, Appendix B.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,340.00*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)