• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LZ8H6X53BD LZ8H6X53BD Reversing starter Motor power at 400 V 3 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

400 V

Product type

Reversing starter

Motor power at 400 V

3 kW

Manufacturer part #

LZ8H6X53BD

Type

LZ8H6X53BD

22.6

107.5 mm

113.4 mm

FALSE

3 kW

0

0

0

TRUE

9 A

4

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

IP20

FALSE

FALSE

CLASS 10

FALSE

FALSE

Spring clamp connection

Spring clamp connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

Reversing starter

1.5 kW

3 kW

6.5 A

70 °C

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913831 Schneider Electric LZ8H6X53BD LZ8H6X53BD Reversing starter Motor power at 400 V 3 kW

Datasheet 2913831 Schneider Electric LZ8H6X53BD LZ8H6X53BD Reversing starter Motor power at 400 V 3 kW

User & Safety Instructions

User & Safety Instructions 2913831 Schneider Electric LZ8H6X53BD LZ8H6X53BD Reversing starter Motor power at 400 V 3 kW

Information

Information 2913831 Schneider Electric LZ8H6X53BD LZ8H6X53BD Reversing starter Motor power at 400 V 3 kW

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)