• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAMRD16357TB NSYAMRD16357TB Rail mount Steel 140 mm 10 pc(s)

Product type
Rail mount
Length
140 mm
Width
7.5 mm
Material
Steel
Compatible with (details)
Case width 150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mount

Material

Steel

Compatible with (details)

Case width 150 mm

Length

140 mm

Width

7.5 mm

Height

35 mm

Dim

(L x W x H) 140 x 7.5 x 35 mm

Weight

0.048 kg

Content

10 pc(s)

Type

NSYAMRD16357TB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876132 Schneider Electric NSYAMRD16357TB NSYAMRD16357TB Rail mount Steel 140 mm 10 pc(s)

Description

XT7,5mm symmetrical DIN rail H35L: 140 mm for 150 mm housing (inside). Product Series: TeSys LE, TeSys GF-accessory/Part Type: Rail Device Application: Multi-purpose amount per set: set made of 10 pieces.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?