• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSDR120 NSYSDR120 Rail mount Steel 1200 mm 20 pc(s)

Product type
Rail mount
Length
1200 mm
Material
Steel
Height
15 mm
Dim
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mount

Material

Steel

Length

1200 mm

Height

15 mm

Dim
Content

20 pc(s)

Type

NSYSDR120

RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612142 Schneider Electric NSYSDR120 NSYSDR120 Rail mount Steel 1200 mm 20 pc(s)

Description

DIN cross beam for FS housing, balanced, B: 1200mm, type A (35x15): 20. Series: Spacial - Product or component type: Rail - Accessories/parts type: Rail - Rail type: Symmetrical DIN - Accessories/parts category: Assembly accessories - Equipment application: General purpose - Product compatibility: Housing SF, SM, SFX, SMX, SD - Equipment construction: 1 rail, fasteners - Quantity per set: Set of 20 pieces.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?