• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCN20 Rail mount Steel 2000 mm 20 pc(s)

Image similar
Product type
Rail mount
Length
2000 mm
Width
11 mm
Material
Steel
Height
21 mm
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mount

Material

Steel

Length

2000 mm

Width

11 mm

Height

21 mm

Dim

(L x W x H) 2000 x 11 x 21 mm

Content

20 pc(s)

Type

NSYCN20

RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876068 Schneider Electric NSYCN20 Rail mount Steel 2000 mm 20 pc(s)

Description

Cutter NSYCN20 C-shaped rails bal. 21 x 11 x 10 L 2000 mm

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?