• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCUACC011DG Filter pad (W x H x D) 580 x 210 x 5 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Filter pad
Width
580 mm
Height
210 mm
Depth
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Filter pad

Type

NSYCUACC011DG

Features

for coolers

Width

580 mm

Height

210 mm

Depth

5 mm

Dim

(W x H x D) 580 x 210 x 5 mm

Content

1 pc(s)

White

580 mm

210 mm

5 mm

FALSE

G3

Other

5-55 °C

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343001 Schneider Electric NSYCUACC011DG Filter pad (W x H x D) 580 x 210 x 5 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343001 Schneider Electric NSYCUACC011DG Filter pad (W x H x D) 580 x 210 x 5 mm Piece 1 pc(s)

Conformity certificate

Conformity certificate 3343001 Schneider Electric NSYCUACC011DG Filter pad (W x H x D) 580 x 210 x 5 mm Piece 1 pc(s)

Description

Polyurethane filter mat for networked cooling devices (G3). The minimum order quantity is 5 pieces. It has the following dimensions (HxWxD) 210x580x5 mm.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)