• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCUACC013DG Filter pad (W x H x D) 780 x 210 x 5 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Filter pad
Width
780 mm
Height
210 mm
Depth
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Filter pad

Type

NSYCUACC013DG

Width

780 mm

Height

210 mm

Depth

5 mm

Dim

(W x H x D) 780 x 210 x 5 mm

Content

1 pc(s)

White

780 mm

210 mm

5 mm

FALSE

G3

Other

5-55 °C

TRUE

Documents & Downloads

Datasheet

Datasheet 3342626 Schneider Electric NSYCUACC013DG Filter pad (W x H x D) 780 x 210 x 5 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3342626 Schneider Electric NSYCUACC013DG Filter pad (W x H x D) 780 x 210 x 5 mm Piece 1 pc(s)

Information

Information 3342626 Schneider Electric NSYCUACC013DG Filter pad (W x H x D) 780 x 210 x 5 mm Piece 1 pc(s)

Conformity certificate

Conformity certificate 3342626 Schneider Electric NSYCUACC013DG Filter pad (W x H x D) 780 x 210 x 5 mm Piece 1 pc(s)

Description

Polyurethane filter mat for networked cooling devices (G3). The minimum order quantity is 5 pieces. It has the following dimensions (HxWxD) 210x780x5 mm.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)