• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCW44 NSYCW44 Window (W x H) 400 mm x 400 mm 1 pc(s)

Product type
Window
Width
400 mm
Height
400 mm
Dim
(W x H) 400 mm x 400 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window

Height

400 mm

Width

400 mm

Dim

(W x H) 400 mm x 400 mm

Content

1 pc(s)

Type

NSYCW44

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866829 Schneider Electric NSYCW44 NSYCW44 Window (W x H) 400 mm x 400 mm 1 pc(s)

Description

Attachment VIEWING WINDOW IP55 400 x 400 MM

This text is machine translated.

What kind of Enclosure Parts are you looking for?