• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMW10MK NSYMW10MK Window (W x H) 180 mm x 46 mm Polycarbonate (PC) 1 pc(s)

Product type
Window
Width
180 mm
Material
Polycarbonate (PC)
Height
46 mm
Dim
(W x H) 180 mm x 46 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window

Height

46 mm

Width

180 mm

Dim

(W x H) 180 mm x 46 mm

Material

Polycarbonate (PC)

Content

1 pc(s)

Type

NSYMW10MK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867476 Schneider Electric NSYMW10MK NSYMW10MK Window (W x H) 180 mm x 46 mm Polycarbonate (PC) 1 pc(s)

Description

Modular front plate m. abgedicht. Window IP55. Opening 46 x 180 mm (10 modules). Product Series: Turzubehor-accessory/Part Type: Plastic Windows Device Application: Multi-purpose secondary objective: for Anreih-Gerat-installation: Installation on door or plate - material: PVC (polyvinyl chloride), Polycarbonate-lock type: fixed.

This text is machine translated.

What kind of Enclosure Parts are you looking for?