• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCW45 NSYCW45 Window (W x H) 500 mm x 400 mm 1 pc(s)

Product type
Window
Width
500 mm
Height
400 mm
Dim
(W x H) 500 mm x 400 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window

Height

400 mm

Width

500 mm

Dim

(W x H) 500 mm x 400 mm

Content

1 pc(s)

Type

NSYCW45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866828 Schneider Electric NSYCW45 NSYCW45 Window (W x H) 500 mm x 400 mm 1 pc(s)

Description

Cutter NSYCW45 ATTACHMENT VIEWING WINDOW IP55 400 x 500 MM

This text is machine translated.

What kind of Enclosure Parts are you looking for?