• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYVA2712M NSYVA2712M Window (W x H) 235 mm x 78 mm Polycarbonate (PC) 1 pc(s)

Product type
Window
Width
235 mm
Material
Polycarbonate (PC)
Height
78 mm
Dim
(W x H) 235 mm x 78 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window

Height

78 mm

Width

235 mm

Dim

(W x H) 235 mm x 78 mm

Material

Polycarbonate (PC)

Content

1 pc(s)

Type

NSYVA2712M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867808 Schneider Electric NSYVA2712M NSYVA2712M Window (W x H) 235 mm x 78 mm Polycarbonate (PC) 1 pc(s)

Description

Plastic windows with hinged lid L78XB235 xT 15 mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?