Datasheet 3755589 Schneider Electric NSYDCRN145L NSYDCRN145L Door 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3755589 Schneider Electric NSYDCRN145L NSYDCRN145L Door 1 pc(s)
Description
This spare part is a simple left-hand door with lock for PanelSet CRN steel housing for indoor use without cleaning requirements. The nominal height and width are 1400 mm and 500 mm. The door is made of steel plate. Includes molded polyurethane seal for dust and water protection (along with the IP55 cabinet). The door is easily reversible and secured with invisible metal hinges that allow opening up to 120 degrees. Colour: Grey RAL 7035. The door has a welded grounding pin and reinforcement on simple doors with welded-on perforated door profiles for securing equipment.
This text is machine translated.
Description
This spare part is a simple left-hand door with lock for PanelSet CRN steel housing for indoor use without cleaning requirements. The nominal height and width are 1400 mm and 500 mm. The door is made of steel plate. Includes molded polyurethane seal for dust and water protection (along with the IP55 cabinet). The door is easily reversible and secured with invisible metal hinges that allow opening up to 120 degrees. Colour: Grey RAL 7035. The door has a welded grounding pin and reinforcement on simple doors with welded-on perforated door profiles for securing equipment.