• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYDLSDF8 NSYDLSDF8 Door (W x H) 800 mm x 479 mm Steel Grey 1 pc(s)

Product type
Door
Width
800 mm
Material
Steel
Height
479 mm
Type
Protective door
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Version as a view door: No.
  • Version as a door for circuit breaker lock: No.
  • Design of the surface: Powder-coated
  • EMC type: No.
  • Protection class (NEMA): 12
Product type

Door

Height

479 mm

Type

Protective door

Width

800 mm

Dim

(W x H) 800 mm x 479 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

NSYDLSDF8

IP55

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755595 Schneider Electric NSYDLSDF8 NSYDLSDF8 Door (W x H) 800 mm x 479 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755595 Schneider Electric NSYDLSDF8 NSYDLSDF8 Door (W x H) 800 mm x 479 mm Steel Grey 1 pc(s)

Description

Simple door without locking for PanelSet SD. The product should be mounted on the top of the control panel of the cabinet. The width is 792 mm. The height is 479mm. The door is made of steel sheet (RAL 7035). Hinges upwards (75° opening angle).

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)