• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYDPHD77P NSYDPHD77P Door (W x H) 750 mm x 843 mm Plastic Grey 1 pc(s)

Product type
Door
Width
750 mm
Material
Plastic
Height
843 mm
Type
Lock door
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Version as a view door: No.
  • Version as a door for circuit breaker lock: No.
  • Surface design: Untreated
  • EMC type: No.
Product type

Door

Height

843 mm

Type

Lock door

Width

750 mm

Dim

(W x H) 750 mm x 843 mm

Material

Plastic

Factory colour

Grey

Content

1 pc(s)

Type

NSYDPHD77P

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755659 Schneider Electric NSYDPHD77P NSYDPHD77P Door (W x H) 750 mm x 843 mm Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755659 Schneider Electric NSYDPHD77P NSYDPHD77P Door (W x H) 750 mm x 843 mm Plastic Grey 1 pc(s)

Description

Simple door without locking for PanelSet PHD cabinets. The product must be attached to the front of the cabinet. The door consists of double polyester reinforced with glass fiber (RAL 7035). IK10 according to IEC 62262. Hinges left or right (120° opening angle). The key number is 1242 E. Guaranteed fire resistance according to EN 1794-2: 2011.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)