• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPLA15104G Casing 1000 x 1500 x 420 Polyester Grey-white (RAL 7035) 1 pc(s)

Product type
Casing
Material
Polyester
IP rating
IP65
Width
1000 mm
Height
1500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing

Material

Polyester

IP65

Factory colour

Grey-white (RAL 7035)

Width

1000 mm

Height

1500 mm

Content

1 pc(s)

Type

NSYPLA15104G

Dim

(W x H x D) 1000 x 1500 x 420 mm

Manufacturer part #

NSYPLA15104G

Depth

420 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872135 Schneider Electric NSYPLA15104G Casing 1000 x 1500 x 420 Polyester Grey-white (RAL 7035) 1 pc(s)

Description

Floor-standing enclosure polyester vers. PLA completely sealed 1500 x 1000 x 420 IP65. Series: Thalassa -- Product Name: Thalassa PLA device application: Multi-purpose product or component type: suitable cabinet-short description of the device: PLA housing nominal height: 1500 mm housing nominal width: 1000 mm housing nominal depth: 420 mm device structure: 2 back panel, 1 lower part, 2 door, 1 upper part, 2 side part.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.