• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPLA2074G Casing 750 x 2000 x 420 Polyester Grey-white (RAL 7035) 1 pc(s)

Product type
Casing
Material
Polyester
IP rating
IP65
Width
750 mm
Height
2000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing

Material

Polyester

IP65

Factory colour

Grey-white (RAL 7035)

Width

750 mm

Height

2000 mm

Content

1 pc(s)

Type

NSYPLA2074G

Dim

(W x H x D) 750 x 2000 x 420 mm

Manufacturer part #

NSYPLA2074G

Depth

420 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1871976 Schneider Electric NSYPLA2074G Casing 750 x 2000 x 420 Polyester Grey-white (RAL 7035) 1 pc(s)

Description

Floor-standing enclosure. PLA completely sealed 2000 x 750 x polyester verse 420 IP65. Series: Thalassa -- Product Name: Thalassa PLA device application: Multi-purpose product or component type: suitable cabinet-short description of the device: PLA housing nominal height: 2000 mm housing nominal width: 750 mm housing nominal depth: 420 mm device structure: 1 back panel, 1 lower part, 1 upper part, 1 door, 2 side part.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.