• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYS3DC12830 NSYS3DC12830 Wall-mounted housing (W x H x D) 800 x 1200 x 300 mm Steel Grey 1 pc(s)

1/4
Product type
Wall-mounted housing
Width
800 mm
Material
Steel
Height
1200 mm
Type
Shelf door
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Version as a view door: No.
  • Version as a door for circuit breaker lock: No.
  • Design of the surface: Powder-coated
  • EMC type: No.
  • Protection class (NEMA): 4X
Product type

Wall-mounted housing

Height

1200 mm

Type

Shelf door

Width

800 mm

Dim

(W x H x D) 800 x 1200 x 300 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

NSYS3DC12830

Depth

300 mm

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755785 Schneider Electric NSYS3DC12830 NSYS3DC12830 Wall-mounted housing (W x H x D) 800 x 1200 x 300 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755785 Schneider Electric NSYS3DC12830 NSYS3DC12830 Wall-mounted housing (W x H x D) 800 x 1200 x 300 mm Steel Grey 1 pc(s)

Description

Steel wall housing, PanelSet S3DC, Simple door, without base frame, 1200x800x300mm. Thanks to the high degree of protection IP66, the casing is optimally protected against dust and strong water jets. In addition, it offers an impact resistance according to IK10, WAS provides for a high mechanical resistance.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)