• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSFPN20750ED Casing 700 x 2000 x 500 Steel White (RAL 9003) 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Steel
Width
700 mm
Height
2000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of locks: 1
  • Number of doors: 1
  • Design of the surface: Powder-coated
  • Floor-standing wall model: Yes
  • Corner model: No.
  • EMC type: No.
  • Free-standing: No.
  • Suitable for metric mounting: Yes
  • Suitable for wall mounting: No.
  • Suitable for wall mounting: No.
  • Connectable: Yes
  • Pole attachment: No.
  • With ventilation door: No.
  • With mounting plate: No.
  • With top: No.
  • With rear door: No.
  • With inspection door: No.
  • With door: Yes
  • Mounting plate depth-adjustable: No.
  • RAL number: 9003
  • Impact strength: IK10
  • Sloped roof: No.
  • Transparent cover: No.
  • Material quality: Other
  • Intermediate installation: Yes
Packaging type

Piece

Product type

Casing

Features

Double sided ward

Material

Steel

IP55

IK10

Factory colour

White (RAL 9003)

Width

700 mm

Height

2000 mm

Content

1 pc(s)

Type

NSYSFPN20750ED

Dim

(W x H x D) 700 x 2000 x 500 mm

Manufacturer part #

NSYSFPN20750ED

Depth

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763487 Schneider Electric NSYSFPN20750ED Casing 700 x 2000 x 500 Steel White (RAL 9003) 1 pc(s) Piece

Description

The PrismaSet HD is a housing made of decarbonized steel that is suitable for low voltage electrical distribution. It contains recycled steel produced with renewable energy, WAS leads to a significant reduction in CO2 emissions. It has a nominal height, width and depth of 2000 mm, 700 mm or 500mm. The chassis frame and supports are made of galvanized steel to ensure a long service life. The door and panels are made of steel, while the handle is made of polyamide 6 with 30% glass fibers. An epoxy polyester powder coating ensures a smooth appearance. The housing is white (RAL9003) and has a black (RAL 9005) handle. A simple door, a rear wall, a roof, two runners and a kit quick mounting brackets. The door has an opening angle of up to 120 degrees and is reversible, i.e. it can be opened from both sides. The door is equipped with a four-point lock and a handle with a 5 mm double bit, which provides security. The housing has the protection class IP55, i.e. it is resistant to the penetration of dust, water and oil. The enclosure is also shock resistant and has an IK10 rating. The operation is comfortable through the access from rear, front and from the side.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.