• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric O/L relay 690 V 1 maker, 1 breaker 1 pc(s) LRE21 Overload, Reset function

Product type
O/L relay
Functions
Overload
Reset function
Contact type
1 maker
1 breaker
Type
LRE21
Operating voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Screw terminals
  • Number of auxiliary contacts as NO contacts: 1
  • Number of auxiliary contacts as changer: 0
  • Number of auxiliary contacts as NC contacts: 1
  • Trigger CLASS 10 A
  • Max. Rated operating voltage Ue 690 V
  • Mounting type: Direct mounting
  • Reset function automatic: No.
  • Reset function input: No.
  • Reset button function: Yes
Product type

O/L relay

Type

LRE21

Functions

Overload

Reset function

Operating voltage

690 V

Features

+ test button

Contact type

1 maker

1 breaker

Connection

Screw terminal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3755174 Schneider Electric O/L relay 690 V 1 maker, 1 breaker 1 pc(s) LRE21 Overload, Reset function

User & Safety Instructions

User & Safety Instructions 3755174 Schneider Electric O/L relay 690 V 1 maker, 1 breaker 1 pc(s) LRE21 Overload, Reset function

Description

The LRE relay is a thermal overload relay for use with fuses or GV2 L and GV3 L magnetic circuit breakers. Its thermal setting range is 12-18A 50/60Hz and the 10A tripping class according to IEC 60947-4-1. It can be mounted directly on Easy TeSys control contactors with screw terminals. It protects unbalanced loads and 7.5 kW motors at 400 VAC. It provides a manual or automatic reset, an auxiliary trigger contact, and a flag display. It is available worldwide, multiple certified (IEC, UL, CSA, CCC, EAC, Marine) and RoHS/REACH compliant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)